ZX47-40-S+

Mini-Circuits
139-ZX47-40-S+
ZX47-40-S+

Mfr.:

Description:
RF Detector POWER DETECTOR/ SMA/ ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
30
Expected 16-11-2026
30
Expected 23-11-2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,251.52 ₹16,251.52
₹14,444.76 ₹1,44,447.60

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Detector
RoHS:  
Power Detector
10 MHz to 8 GHz
- 30 dB to 20 dB
Single
5 V
+ 85 C
- 40 C
Screw
Tray
Brand: Mini-Circuits
Pd - Power Dissipation: 730 mW
Product Type: RF Detector
Series: ZX47
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.