WBA132PMT

Molex / AirBorn
479-WBA132PMT
WBA132PMT

Mfr.:

Description:
Standard Card Edge Connectors 2Row Straight Plug Card Edge

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
Card Edge Connectors
132 Position
1.27 mm
SMD/SMT
Right Angle
Gold
AirBorn W Series
Brand: Molex / AirBorn
Contact Material: Phosphor Bronze
Current Rating: 1.5 A
Housing Material: Polyphenylene Sulfide (PPS)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Number of Rows: 2 Row
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Termination Style: Straddle Mount
Tradename: AirBorn
Voltage Rating: 333 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.