106012-3200

Molex
538-106012-3200

106012-3200

Mfr.:

Description:
Fibre Optic Connectors ST CONN (MM128ZR) MN NN (MM128ZR) MNUT CR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:

44 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹676.45 ₹676.45
₹575.19 ₹5,751.90
₹480.57 ₹48,057.00
₹451.52 ₹2,25,760.00
₹398.40 ₹3,98,400.00
₹384.29 ₹9,60,725.00
5,000 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106012
Connectors
Simplex
Multimode
128 um
Black
1 Position
-
-
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Tradename: ST
Type: Plug
Part # Aliases: 1060123200 860123200
Unit Weight: 4.210 g

CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99