106032-3960

Molex
538-106032-3960

106032-3960

Mfr.:

Description:
Fibre Optic Connectors TUNABLE SC CONNECTOR TUNABLE SC CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:

100 Can Dispatch Immediately
Quantities greater than 100 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,080.18 ₹1,080.18
₹958.08 ₹9,580.80
₹761.09 ₹76,109.00
₹711.44 ₹3,55,720.00
₹652.83 ₹6,52,830.00
2,500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
RoHS:  Details
106032
Connectors
Simplex
Multimode
128 um
Brown (Beige)
1 Position
-
Body Material: Polybutylene Terephthalate (PBT)
Brand: Molex
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 100
Subcategory: Fiber Optic
Type: Plug
Part # Aliases: 1060323960 860323960
Unit Weight: 3.748 g
CNHTS:
8536700000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
TARIC:
8536700099
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99