106397-1977

Molex
538-106397-1977

106397-1977

Mfr.:

Description:
Fibre Optic Connectors LC2+ CONN SM 125.5 1.6mm 45 DEGREE BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,090.92 ₹3,090.92
₹2,672.60 ₹26,726.00
₹2,303.25 ₹2,30,325.00
500 Quote
Product Attribute Attribute Value
Molex
Product Category: Fibre Optic Connectors
106397
Connectors
Simplex
Singlemode
125 um
Blue
1 Position
-
Body Material: Ceramic
Brand: Molex
Product Type: Fiber Optic Connectors
Subcategory: Fiber Optic
Tradename: LC2+
Type: Plug
Part # Aliases: 1063971977 01063971977

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.