1301050065

Molex
538-1301050065
1301050065

Mfr.:

Description:
Hearing & Vision Aids 12V 100W LOVOLT SPOT W/SW

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,93,257.18 ₹1,93,257.18
₹1,79,158.12 ₹8,95,790.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Hearing & Vision Aids
Work Lamps
Hand Held
228.6 mm
Yellow
Brand: Molex
Cable Type: 16/3 SOOW
Product Type: Illumination/Lighting
Series: 130105
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 1301050066 01301050066 1692-12B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Woodhead Electrical Products

Molex Woodhead Electrical Products feature a comprehensive lineup of reliable electrical solutions designed to support optimal worker safety and performance for today's harsh duty environments. These solutions from Molex include portable lighting, power distribution, wiring devices, GFCI products, outlet boxes, portable power systems, and more. The Woodhead family of electrical products supports industries such as commercial construction, industrial automation, petrochemicals, utilities, telecommunications and networking, and food and beverage.

Woodhead® Portable Industrial Lighting

Molex Woodhead® Portable Industrial Lighting features a comprehensive portfolio of task lighting products, wide area lighting products, and string lights. These high-quality products are designed to provide reliability in a wide variety of environments. Molex Woodhead Portable Industrial Lighting is suitable for applications that include commercial, wet locations, industrial, and hazardous location ratings across the line.