200218-6500

Molex
538-200218-6500
200218-6500

Mfr.:

Description:
Crimpers / Crimping Tools Handtool Nano-Fit Plug Term 24-26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
15
Expected 17-06-2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36,680.31 ₹36,680.31
₹34,619.17 ₹1,73,095.85
₹33,463.73 ₹3,34,637.30
₹32,309.23 ₹8,07,730.75

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
Crimpers
Crimp Tool
Hand Crimp Tool for Piggyback QD
Brand: Molex
Description/Function: 26 AWG to 24 AWG Contacts
Packaging: Bulk
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 1
Subcategory: Tools
Part # Aliases: 2002186500 02002186500
Unit Weight: 420.188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More