205338-0005

Molex
538-205338-0005
205338-0005

Mfr.:

Description:
Headers & Wire Housings 2mm Pico-Lock Hdr SR RA SrfMt PosLck 5Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,531

Stock:
7,531 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹196.61 ₹196.61
₹166.79 ₹1,667.90
₹142.57 ₹14,257.00
₹129.52 ₹64,760.00
₹117.41 ₹1,17,410.00
Full Reel (Order in multiples of 1800)
₹116.48 ₹2,09,664.00
₹113.68 ₹4,09,248.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
5 Position
2 mm (0.079 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Gold
205338
Pico-Lock
Wire-to-Board, Signal
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Copper Alloy
Current Rating: 6.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Polyamide (PA)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1800
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC/DC
Part # Aliases: 2053380005 02053380005
Unit Weight: 322.450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pico-Lock Connectors

Molex Pico-Lock SMT Wire-to-Board Connectors offer a unique side positive-lock design and high current handling capacity for consumer applications. Available in 1mm, 1.5mm, 2mm, and 3mm pitch versions, the Pico-Lock wire-to-board system offers an ideal combination of low profile, high current, and durable locking for any application requiring space savings and secure mating retention. The side positive locks provide a high signal-line current capability of 10A. This design allows the Molex Pico-Lock connectors to achieve ultra-low profile, robust connections in applications such as LCD TVs, smart meters, and servers. A guide rib on the housing provides polarization and mating guidance for secure connections. Other features include friction locks for additional mating assurance and visual mating confirmation, as well as a wide solder tab that wraps up into the header and around the housing for additional PCB retention and mechanical system assurance.