213922-1201

Molex
538-213922-1201
213922-1201

Mfr.:

Description:
Headers & Wire Housings BOARD IN TERMINAL RA SHORT TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67,574

Stock:
67,574 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹4.94 ₹49.40
₹4.38 ₹109.50
₹4.19 ₹419.00
₹3.73 ₹932.50
₹3.45 ₹3,450.00
₹3.35 ₹8,375.00
₹3.26 ₹16,300.00
₹3.07 ₹30,700.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Terminals
Terminal
Cable Mount / Free Hanging
Right Angle
213922
Brand: Molex
Product Type: Headers & Wire Housings
Factory Pack Quantity: 90000
Subcategory: Headers & Wire Housings
Part # Aliases: 2139221201 02139221201
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-In Connector with Short Pin Terminal

Molex 2.00mm Pitch Board-In Connector with Short Pin Terminal is designed mainly for automotive applications and complies with major industry standards. Molex 2.00mm Pitch Board-In Connector with Short Pin Terminal features an improved terminal pin position for better solderability on thin PCBs. This connector provides 125V maximum voltage and 3.0A maximum current. It operates over a -40°C to +105°C operating temperature range.