2139390030

Molex
538-2139390030
2139390030

Mfr.:

Description:
Bench Top Tools HHL Tooling Kit for 6.00mm Coeur CST Receptacle Terminals, 6 AWG

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88,487.46 ₹88,487.46
₹82,057.10 ₹4,10,285.50
₹79,407.06 ₹7,94,070.60

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Bench Top Tools
Brand: Molex
Product Type: Bench Top Tools
Series: 213939
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Sentrality
Part # Aliases: 213939-0030 02139390030
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8207306092
TARIC:
8466940000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.