22-23-5051

Molex
538-22-23-5051
22-23-5051

Mfr.:

Description:
Headers & Wire Housings KK 100 Hdr Assy FLk FLk kink 05 ckt Tin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,125

Stock:
1,125 Can Dispatch Immediately
Quantities greater than 1125 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹36.81 ₹368.10
₹32.43 ₹810.75
₹28.61 ₹2,861.00
₹25.72 ₹6,430.00
₹20.97 ₹20,970.00
₹19.57 ₹58,710.00
₹18.73 ₹1,12,380.00
₹17.80 ₹1,86,900.00

Possible Replacement

Molex 22-23-2051
Molex
Headers & Wire Housings VERT PCB HDR 5P TIN FRICTION LOCK

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Locking
5 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
43009
KK
Wire-to-Board, Signal
- 40 C
+ 80 C
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 4 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1500
Subcategory: Headers & Wire Housings
Voltage Rating: 500 V
Part # Aliases: 22235051 A-43009-0014 0022235051
Unit Weight: 663 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.