26-62-4051

Molex
538-26-62-4051

26-62-4051

Mfr.:

Description:
Headers & Wire Housings STRT SQ PIN HDR 5P CKT 2 and 4 VOIDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21,142

Stock:

21,142 Can Dispatch Immediately

Factory Lead Time:

29 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.93 ₹58.93
₹50.46 ₹504.60
₹30.88 ₹3,088.00
₹30.54 ₹15,270.00
₹26.89 ₹26,890.00
₹26.06 ₹65,150.00
₹23.66 ₹1,18,300.00
₹22.33 ₹2,23,300.00
₹21.91 ₹5,47,750.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Locking
5 Position
3.96 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
11.43 mm
3.56 mm
41791
KK
Wire-to-Board, Power
- 40 C
+ 80 C
Accessory Type: -
Brand: Molex
Contact Type: -
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Part # Aliases: 0026624051 26624051
Unit Weight: 369 mg
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Image Description
Analog Devices Inc. TMC2160A-TA
Motor/Motion/Ignition Controllers & Drivers Stepper Motor Driver IC, SPI, Step/Dir, UART, 8-60V Supply, 1.4A, TQFP48
ABRACON FO5HSCBE25.0-T1
Standard Clock Oscillators 25.0 MHZ 50PPM 3.3V
Keystone Electronics 1287
Terminals .250" PCB TERMINAL
onsemi CAT24C64WI-GT3
EEPROM 64K-Bit I2C Serial EEPROM
Murata GRM43DR72J104KW01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 630 VDC 10% 1812 X7R
Analog Devices Inc. LT3092ITS8#TRMPBF
Current & Power Monitors & Regulators 200mA 2-Terminal Progmable C Source
TE Connectivity 1-1318300-2
Headers & Wire Housings 2P EP PIN HSG
TE Connectivity 62409-1
Terminals .250 PCB TAB
Vishay WSR2R0150FEA
Current Sense Resistors - SMD 2watts .015ohms 1%
Molex 70543-0039
Headers & Wire Housings VERTICAL HDR 5 PIN SINGLE ROW TIN