34773-9140

Molex
538-34773-9140
34773-9140

Mfr.:

Description:
Automotive Connectors STAC64 RA HDR 14CKT HYB BLK POL A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹632.69 ₹632.69
₹476.15 ₹4,761.50
₹460.31 ₹11,507.75
₹450.06 ₹22,503.00
₹433.29 ₹43,329.00
₹404.40 ₹1,01,100.00
₹390.42 ₹1,95,210.00
₹357.81 ₹3,20,597.76
₹352.22 ₹9,46,767.36

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
14 Position
2.54 mm (0.1 in)
Plug (Male)
SMD/SMT
Solder
Tin
Black
34773
Tube
Application: Power, Wire to Board
Brand: Molex
Contact Gender: Pin (Male)
Contact Material: Tin
Current Rating: 6 A, 30 A
Housing Material: Thermoplastic (TP)
Insulation: Insulated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 896
Subcategory: Automotive Connectors
Tradename: Stac64
Type: Shrouded
Voltage Rating: 500 V
Part # Aliases: 347739140 0347739140
Unit Weight: 10.313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stac64 Automotive Connection System

Molex Stac64 Automotive Connection System now includes 14 circuit hybrid headers and receptacles. Molex Stac64 Automotive Connection System is a 2.54mm (.100") Pitch, stackable connection system offering a diverse range of circuit sizes. Requiring no custom tooling, the Stac64 system allows OEM and device manufacturers greater design flexibility to support both low-level signal requirements as well as power applications upwards of 30A. Molex STAC64 Automotive Connection System also allows automotive manufacturers to use header assemblies as stand-alone components, to gang multiple headers together to support a large range of signal and power needs for devices and modules.