36921-0202

Molex
538-36921-0202
36921-0202

Mfr.:

Description:
Rectangular Cable Assemblies KK Plus 396 2CKT 150mm Discrete Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
1,800
Expected 20-10-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹314.02 ₹314.02
₹267.43 ₹2,674.30
₹250.65 ₹6,266.25
₹236.68 ₹11,834.00
₹227.36 ₹22,736.00
₹209.66 ₹52,415.00
₹203.13 ₹1,21,878.00
₹187.29 ₹2,24,748.00
₹173.31 ₹5,19,930.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
36921
Female / Female
150 mm
13 A
Black
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 600
Subcategory: Cable Assemblies
Voltage Rating: 600 VDC
Unit Weight: 8.605 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KK Plus 396 Discrete Cable Assemblies

Molex KK Plus 396 Discrete Cable Assemblies are designed to deliver reliable power and facilitate both prototyping and global pre-production. These cable assemblies offer a maximum current rating of 10.5A with a 3.96mm pitch. The KK Plus 396 cable assemblies feature pin-to-pin mapping from the receptacle to the PCB header to provide ready-to-use, plug-and-play connections. These cable assemblies prevent terminal back-out and are 2011/65/EU RoHS compliant. The KK Plus 396 cable assemblies are ISO/TS16949 certified. Typical applications include freezers, scanners, servers, storage, patient monitors, charging stations, and assembly line equipment.