39505-1012

Molex
538-39505-1012
39505-1012

Mfr.:

Description:
Pluggable Terminal Blocks 3.5MM EURO HEADER VE ER VERT BLK ME 12CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,292

Stock:
1,292 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹373.65 ₹373.65
₹300.04 ₹3,000.40
₹273.95 ₹6,848.75
₹260.90 ₹13,045.00
₹223.63 ₹22,363.00
₹219.90 ₹54,975.00
₹209.66 ₹1,04,830.00
₹205.93 ₹2,05,930.00
₹205.00 ₹5,75,640.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
REACH - SVHC:
Headers
12 Position
3.5 mm
Solder Pin
Through Hole
8 A
300 V
39505
Brand: Molex
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1404
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0395051012
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.