43335-1003

Molex
538-43335-1003
43335-1003

Mfr.:

Description:
Headers & Wire Housings Flat Blade Rcpt Hsg V-2 3Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,858

Stock:
15,858 Can Dispatch Immediately
Quantities greater than 15858 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53.11 ₹53.11
₹46.40 ₹464.00
₹42.49 ₹1,062.25
₹38.30 ₹3,830.00
₹34.94 ₹8,735.00
₹31.87 ₹31,870.00
₹27.12 ₹48,816.00
₹25.90 ₹1,39,860.00
₹21.52 ₹2,32,416.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
3 Position
7.5 mm (0.295 in)
1 Row
Socket (Female)
43335
Flat Blade
- 40 C
+ 75 C
Bulk
Brand: Molex
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1800
Subcategory: Headers & Wire Housings
Part # Aliases: 0433351003
Unit Weight: 2.343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.