52045-1045

Molex
538-52045-1045
52045-1045

Mfr.:

Description:
FFC & FPC Connectors RECP VERT NON-ZIF 10

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,773

Stock:
1,773 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹47.52 ₹47.52
₹40.44 ₹404.40
₹35.59 ₹889.75
₹31.40 ₹3,140.00
₹28.23 ₹7,057.50
₹23.02 ₹23,020.00
₹21.52 ₹38,736.00
₹20.59 ₹1,11,186.00
₹19.47 ₹2,10,276.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
10 Position
1.25 mm
Through Hole
Vertical
Tin
1 A
52045
- 40 C
+ 85 C
Tray
Brand: Molex
Gender: Female
Housing Colour: Gray
Housing Material: Polyester
Mounting Style: Through Hole
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1800
Subcategory: FFC & FPC Connectors
Voltage Rating: 200 V
Part # Aliases: 0520451045
Unit Weight: 1.019 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.