53047-0510

Molex
538-53047-0510

53047-0510

Mfr.:

Description:
Headers & Wire Housings VERTICAL HDR 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 78,045

Stock:

78,045 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹30.71 ₹30.71
₹19.34 ₹193.40
₹15.19 ₹1,519.00
₹13.61 ₹27,220.00
₹12.20 ₹73,200.00
₹11.45 ₹1,14,500.00
₹11.21 ₹5,60,500.00
Product Attribute Attribute Value
Molex
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
5 Position
1.25 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
2.3 mm
53047
PicoBlade
Wire-to-Board, Signal
- 40 C
+ 85 C
Tray
Accessory Type: -
Brand: Molex
Contact Material: Tin
Contact Type: -
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0530470510
Unit Weight: 111.200 mg
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

Signal Wire-to-Wire/Wire-to-Board Connectors

Molex Signal Wire-to-Wire/Wire-to-Board Connectors and Connector Systems feature a variety of wire-to-board signal connectors that offer design flexibility. Molex Signal WtW/WtB connectors and connector systems are ideal for personal computers and lighting, automotive, and industrial applications, depending on the model.

PicoBlade Standard Connectors

Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.

Image Description
Molex 51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Molex 51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex 51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex 51021-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex 51021-1400
Headers & Wire Housings RECEPTACLE 14 POS
Image Description
Molex 53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex 53047-0610
Headers & Wire Housings VERTICAL HDR 6P
Molex 53047-0210
Headers & Wire Housings VERTICAL HDR 2P
Molex 53047-0310
Headers & Wire Housings VERTICAL HDR 3P
Molex 51021-0500
Headers & Wire Housings RECEPTACLE 5 POS
Molex 53047-0810
Headers & Wire Housings VERTICAL HDR 8P
Molex 53047-0710
Headers & Wire Housings VERTICAL HDR 7P
Molex 53048-0510
Headers & Wire Housings RIGHT ANGLE HDR 5P
Molex 51021-0300
Headers & Wire Housings RECEPTACLE 3 POS
Molex 53047-1010
Headers & Wire Housings VERTICAL HDR 10P