73171-2640

Molex
538-73171-2640
73171-2640

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI BNC-PC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
Mini-BNC
Plug (Pin)
75 Ohms
4 GHz
Straight
Standard
Body Finish: Nickel
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Frequency: 4 GHz
Product Type: RF Connectors / Coaxial Connectors
Series: 73171
Factory Pack Quantity: 540
Subcategory: RF Interconnects
Part # Aliases: 731712640 2731712640
Unit Weight: 5.233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.