73251-0653

Molex
538-73251-0653
73251-0653

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA R/A PLUG SOLDER FOR RG405 CABLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,150.77 ₹1,150.77
₹943.91 ₹9,439.10
₹908.51 ₹22,712.75
₹872.16 ₹43,608.00
₹831.17 ₹83,117.00
₹778.98 ₹1,94,745.00
₹739.85 ₹3,69,925.00
₹706.30 ₹7,06,300.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
SMA
Plug (Pin)
50 Ohms
3 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
0.086 in. Semi-Rigid
Body Finish: Gold
Body Material: Brass
Brand: Molex
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: 73251
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Part # Aliases: 0732510653 732510653
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex SMA RF Connectors

Molex SMA RF Connectors are high-performance subminiature connectors for microwave frequencies. The threaded coupling system ensures uniform contact of the outer conductors and enables SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability. Available in brass, beryllium copper, and stainless steel, Molex offers a wide range of designs including high-performance optimized SMA RF Connectors, operating to 27 GHz.
Learn More