74058-2552

Molex
538-74058-2552
74058-2552

Mfr.:

Description:
High Speed/Modular Connectors VHDM BP 6 ROW SIG END ASSY 25 COL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
RoHS:  
150 Position
6 Row
2 mm
Through Hole
Gold
74058
Tube
Brand: Molex
Current Rating: 2 A
Mounting Angle: Vertical
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 36
Subcategory: Backplane Connectors
Tradename: VHDM
Voltage Rating: 120 VAC/DC
Part # Aliases: 0740582552
Unit Weight: 14.566 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.