85586-1003

Molex
538-85586-1003
85586-1003

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8 PORT POE JACK 2X4 PORT W/LED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Jack (Female)
Shielded
Cat 5
Right Angle
Through Hole
1 A
57 V
0 C
+ 70 C
Black
85586
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Number of Ports: 8 Port
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 72
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0855861003
Unit Weight: 92.180 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.