87439-0801

Molex
538-87439-0801
87439-0801

Mfr.:

Description:
Headers & Wire Housings 1.5mm Rcpt Hsg Nyl B cpt Hsg Nyl Blk 8Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,139

Stock:
18,139 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.34 ₹36.34
₹31.40 ₹314.00
₹27.58 ₹689.50
₹24.41 ₹2,441.00
₹21.90 ₹5,475.00
₹17.89 ₹17,890.00
₹16.77 ₹41,925.00
₹16.03 ₹80,150.00
₹15.19 ₹1,21,520.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
8 Position
1.5 mm (0.059 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
87439
Pico-SPOX
Wire-to-Board, Signal
- 55 C
+ 105 C
Bulk
Brand: Molex
Contact Type: Socket (Female)
Current Rating: 2.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 8000
Subcategory: Headers & Wire Housings
Part # Aliases: 0874390801
Unit Weight: 128 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.