MNS2-9-W2-TS-HT-L03

Monnit
396-MNS29W2TSHTL03
MNS2-9-W2-TS-HT-L03

Mfr.:

Description:
Temperature Sensors - Industrial ALTA 900 MHz AA - High Temperature Sensor, 3' Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Temperature Sensors
+/- 3.3 C
Wireless High Temperature Sensor - AA Battery Powered
22.6 mA
2 V to 3.8 V
Panel Mount
Brand: Monnit
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 18 C
Operating Frequency: 900 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Technology: RTD
Unit Weight: 104.893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9025199090
USHTS:
9025198085
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current and voltages. Employ for an autonomous wireless sensing solution that protects your bottom line. The devices have a superior wireless range with 1000+ ft. of non-line-of sight through 12-14 walls. And a long battery life ensures 10+ years of use powered by 2 "AA" batteries.