EVKT-MP2796-0002

Monolithic Power Systems (MPS)
946-EVKT-MP2796-0002
EVKT-MP2796-0002

Mfr.:

Description:
Power Management IC Development Tools MP2796 Evaluation Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,296.07 ₹17,296.07

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
Battery Management
MP2796
MP2796
Brand: Monolithic Power Systems (MPS)
Dimensions: 14 cm x 9.6 cm
Interface Type: I2C, SPI
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVKT-MP2796-0000/0002 Evaluation Kits

Monolithic Power Systems (MPS) EVKT-MP2796-0000/0002 Evaluation Kits are designed to demonstrate the capabilities of the MP2796, a robust battery management device. This MP2796 offers a protection solution for 7-cell to 16-cell series battery systems and Analog Front-End (AFE) monitoring. The EVKT-MP2796-0000/0002 evaluation kits feature an I2C or SPI interface with an 8-bit Cyclic Redundancy Check (CRC), integrated high-side MOSFET (HS-FET) driver, and random cell connection tolerance. These evaluation kits are available in a package of TQFP-48 (7mm x 7mm). The EVKT-MP2796-0000/0002 evaluation kits operate at 18V to 75.2V battery pack voltage and 0V to 5V cell voltage. These evaluation kits can drive external balancing transistors and are used in automatic or manual control.