MP1604CGTL-P

Monolithic Power Systems (MPS)
946-MP1604CGTL-P
MP1604CGTL-P

Mfr.:

Description:
Switching Voltage Regulators 5.5V, 4A, Synchronous Step-Down Converter with FCCM in SOT583 Package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹176.11 ₹176.11
₹124.86 ₹1,248.60
₹109.02 ₹2,725.50
₹98.77 ₹9,877.00
₹91.04 ₹22,760.00
Full Reel (Order in multiples of 500)
₹68.39 ₹34,195.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
SMD/SMT
SOT-583-8
Buck
4 A
1 Output
2.4 V
5.5 V
450 uA
1.25 MHz
- 40 C
+ 125 C
MP1604C
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 2.4 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.