MP2004DJ-ZS-LF-Z

Monolithic Power Systems (MPS)
946-MP2004DJZSLFZ
MP2004DJ-ZS-LF-Z

Mfr.:

Description:
LDO Voltage Regulators Dual Low Noise High PSRR 200mA L Reg

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹57.59 ₹1,72,770.00
₹56.65 ₹3,39,900.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
200 mA
2 Output
Positive
114 uA
2.5 V
40 V
69 dB
Adjustable
- 40 C
+ 125 C
250 mV
MP2004
Reel
Brand: Monolithic Power Systems (MPS)
Line Regulation: 0.05 %/V
Pd - Power Dissipation: 450 mW
Product: Dual, Low-Noise, Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.