MP3425DL-LF-Z

Monolithic Power Systems (MPS)
946-MP3425DLLFZ
MP3425DL-LF-Z

Mfr.:

Description:
Switching Voltage Regulators 3.5A, 55V Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,014

Stock:
1,014 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹339.18 ₹339.18
₹255.31 ₹2,553.10
₹234.81 ₹5,870.25
₹211.52 ₹21,152.00
₹200.34 ₹50,085.00
₹198.47 ₹99,235.00
₹192.88 ₹1,92,880.00
₹190.09 ₹4,75,225.00
Full Reel (Order in multiples of 5000)
₹177.97 ₹8,89,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹371.79
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3425DL-LF-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 3.5A, 55V Boost Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-14
Boost
3.1 V to 55 V
3 A
1 Output
3.1 V
22 V
650 uA
550 kHz
- 40 C
+ 85 C
MP3425
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 3.1 V to 22 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Step-Up Converter
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.