MP5017AGD-Z

Monolithic Power Systems (MPS)
946-MP5017AGD-Z
MP5017AGD-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution 3V-5.5V, 1A 5A Current Limit Switch with Over-Voltage Clamp and Reverse Blocking in 2mmx3mm QFN Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹86.56 ₹865.60
₹78.36 ₹1,959.00
₹69.33 ₹6,933.00
₹65.04 ₹16,260.00
₹62.43 ₹31,215.00
₹61.31 ₹61,310.00
Full Reel (Order in multiples of 5000)
₹56.75 ₹2,83,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
₹155.61
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5017AGD-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution 3V-5.5V, 1A 5A Current Limit Switch with Over-Voltage Clamp and Reverse Blocking in 2mmx3mm QFN Package

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side, Low Side
1 Output
5 A
2.4 A
45 mOhms
160 us
3 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-12
MP5017
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 3.125 W
Product: Current Limit Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP5017A Current Limit Switches

Monolithic Power Systems (MPS) MP5017A Current Limit Switches are designed to protect circuitry on the output from transients from the input. These ICs also protect the input from unwanted shorts and transients coming from the output. The MP5017A current limit switches feature a 3V to 5.5V continuous operating input voltage (VIN) range, 210μA low Quiescent current (IQ), and output discharge. These switches also feature 16V absolute maximum VIN, reverse current blocking, and integrated 45mΩ RDS(ON) power MOSFET. The MP5017A current limit switches are ideal for use in HDDs, SSDs, hot-swap devices, wireless modem data cards, PC cards, and USB power distribution applications.