MP8007HGV-P

Monolithic Power Systems (MPS)
946-MP8007HGV-P
MP8007HGV-P

Mfr.:

Description:
Power Switch ICs - POE/LAN Fully-Integrated 802.3af-Compatible PoE PD Interface with 13W Flyback or Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹235.75 ₹235.75
₹175.18 ₹1,751.80
₹159.34 ₹3,983.50
₹143.50 ₹14,350.00
₹135.11 ₹33,777.50
Full Reel (Order in multiples of 500)
₹126.72 ₹63,360.00
₹121.13 ₹1,21,130.00
₹119.27 ₹2,98,175.00
₹116.48 ₹5,82,400.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - POE/LAN
Powered Device - PD
802.3af
840 mA
800 mOhms
0 V to 57 V
- 40 C
+ 125 C
SMD/SMT
QFN-28
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Operating Supply Current: 450 uA
Output Power: 13 W
Product Type: Power Switch ICs - POE / LAN
Factory Pack Quantity: 500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.