MP8772GQ-P

Monolithic Power Systems (MPS)
946-MP8772GQ-P
MP8772GQ-P

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 12A, 17V, 700kHz, Synchronous, Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹211.52 ₹2,115.20
₹192.88 ₹4,822.00
₹174.25 ₹17,425.00
₹164.93 ₹41,232.50
Full Reel (Order in multiples of 500)
₹158.41 ₹79,205.00
₹150.02 ₹1,50,020.00
₹145.36 ₹3,63,400.00
₹143.50 ₹7,17,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹249.72
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP8772GQ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators High-Efficiency, 12A, 17V, 700kHz, Synchronous, Step-Down Converter

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
600 mV to 12 V
12 A
1 Output
4.5 V
17 V
100 uA
700 kHz
- 40 C
+ 125 C
MP8772
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 12 V
Load Regulation: 3 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.