MPM3570EGLD

Monolithic Power Systems (MPS)
946-MPM3570EGLD
MPM3570EGLD

Mfr.:

Description:
Power Management Modules 75V, 0.3A, High Effi ciency, Synchronous

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Modules
75 V
1 V to 12 V
300 mA
164 kHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 4.5 V
Load Regulation: 2 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Power Management Modules
Series: MPM3570E
Factory Pack Quantity: 840
Subcategory: Embedded Solutions
Unit Weight: 4.110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3570E 0.3A Step-Down Power Module

Monolithic Power Systems (MPS) MPM3570E Step-Down Power Module with an integrated inductor is a high density, non-isolated, DC/DC power module for space-sensitive applications. The MPM3570E features a very compact solution, achieving 0.3A of output current over a wide 4.5V to 75V input supply range. Additionally, the MPM3570E provides an adjustable output voltage from 1.0V to 12V via an external FB resistor (default 3.3V output).