MPQ2484GF-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ2484GF-AEC1-P
MPQ2484GF-AEC1-P

Mfr.:

Description:
LED Lighting Driver ICs 75V Asynchronous Multi-TopologyLED ControllerAEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 264

Stock:
264 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 264 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹436.08 ₹436.08
₹331.72 ₹3,317.20
₹305.63 ₹7,640.75
₹276.74 ₹27,674.00
₹262.77 ₹65,692.50
Full Reel (Order in multiples of 500)
₹253.45 ₹1,26,725.00
₹243.20 ₹2,43,200.00
₹237.61 ₹5,94,025.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
Buck-Boost
TSSOP-28EP
45 V
4.5 V
100 kHz to 2.2 MHz
MPQ2484
- 40 C
+ 150 C
Cycle-by-Cycle Current Limit, Output Overvoltage Protection, One or More LEDs Short Protection, Fault Flag Output, External Loop Compensation
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dimming: Analog, PWM
For Use With: Automotive Exterior LED Lighting
Input Voltage: 4.5 V to 45 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 3.9 W
Product: LED Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ2484 Multi-Topology LED Controllers

Monolithic Power Systems (MPS) MPQ2484 Multi-Topology LED Controllers are flexible, asynchronous, and designed for LED lights with high brightness. The MPQ2484 offers buck, boost, and buck-boost configurations, ideal for multi-purpose applications. The controllers provide a 4.5V to 45V wide input voltage (VIN) range with a maximum boost voltage up to 75V. Fast transient response is initiated via peakcurrent mode operation that also eases loop stabilization.