MPQ7230GLE-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ7230GLEAEC1-P
MPQ7230GLE-AEC1-P

Mfr.:

Description:
LED Lighting Driver ICs 42V, 1.2A Buck-boost or 3A Buck SynchronousAutomotive Infrared LED DriverAEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 386

Stock:
386 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 386 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹463.10 ₹463.10
₹353.15 ₹3,531.50
₹325.20 ₹8,130.00
₹295.38 ₹29,538.00
₹280.47 ₹70,117.50
Full Reel (Order in multiples of 500)
₹278.61 ₹1,39,305.00
₹267.43 ₹2,67,430.00
₹260.90 ₹6,52,250.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Buck
1.2 A, 3 A
QFN-19
42 V
6 V
410 kHz
MPQ7230
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Dimming: PWM
For Use With: Driver Monitoring Systems
Input Voltage: 6 V to 42 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 3.9 W
Product: Infrared LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ7230 Buck-Boost/Buck Automotive LED Drivers

Monolithic Power Systems (MPS) MPQ7230 Buck-Boost/Buck Automotive Infrared LED Drivers are fixed-frequency, constant current devices with integrated power MOSFETs. The MPQ7230 supplies 1.2A of continuous output current, with excellent load and line regulation spanning a wide input supply range in a very compact solution. Furthermore, the MPQ7230 can be configured to buck mode to supply up to 3A of constant load current.