MPQ8113AGJ-AEC1-P

Monolithic Power Systems (MPS)
946-MPQ8113AGJAEC1-P
MPQ8113AGJ-AEC1-P

Mfr.:

Description:
Current Sense Amplifiers 60V, High-Side Current-Sense Amplifier, AEC-Q100 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,869

Stock:
1,869 Can Dispatch Immediately
Factory Lead Time:
46 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹247.86 ₹247.86
₹185.43 ₹1,854.30
₹169.59 ₹4,239.75
₹151.88 ₹15,188.00
₹143.50 ₹35,875.00
Full Reel (Order in multiples of 500)
₹132.32 ₹66,160.00
₹127.66 ₹1,27,660.00
₹126.72 ₹6,33,600.00

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sense Amplifiers
RoHS:  
MPQ8113
1 Channel
700 kHz
0 V to 60 V
90 dB
1 uA
300 uV
60 V
2.7 V
300 uA
- 40 C
+ 125 C
SMD/SMT
TSOT-23-6
AEC-Q100
Reel
Cut Tape
Accuracy: 1 %
Amplifier Type: High-Side Current Sense Amplifier
Brand: Monolithic Power Systems (MPS)
Input Type: Common Mode
Output Type: Current
Pd - Power Dissipation: 570 mW
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ811x High-Side Current-Sense Amplifiers

Monolithic Power Systems (MPS) MPQ811x High-Side Current-Sense Amplifiers are ideal for automotive systems, industrial supplies, and systems where battery/DC monitoring is critical. High-side current monitoring is beneficial in battery-powered systems since it does not interfere with the ground path of the battery charger. The low-cost, unipolar, high-side current-sense amplifiers operate from a 2.7V to 60V supply and typically consume a 300µA current. These devices have common-mode input ranges between 0V and 60V with a 700kHz high bandwidth. Additionally, this makes the MPQ811x ideal for inside control and short-circuit protection loops.