EW3-MTC-L4G2D-B03

MultiTech
125-EW3MTC-L4G2D-B03
EW3-MTC-L4G2D-B03

Mfr.:

Description:
Modems Three-year extended warranty (Five year total) for MTC-L4G2D-B03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,573.85 ₹6,573.85
₹6,176.90 ₹61,769.00
₹5,876.86 ₹1,46,921.50
₹5,578.69 ₹5,57,869.00
250 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Modems
50 Mb/s
USB
- 40 C
+ 85 C
8.05 cm x 6.22 cm x 2.95 cm
Brand: MultiTech
Description/Function: LTE Cat 4 Modem, USB Interface without Accessories
Operating Supply Voltage: 5 V
Product Type: Modems
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.