MTAC-LORA-H-868

125-MTAC-LORA-H-868
MTAC-LORA-H-868

Mfr.:

Description:
Sub-GHz Modules 868 MHz V1.5 LoRa Accessory Card, Antenna Sold Separately

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
868 MHz
Brand: MultiTech
Product: LoRa/LoRaWAN
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: mCard
Type: LoRa/LoRaWAN
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.