GCD188R71E473MA01J

Murata Electronics
81-GCD188R71E473MA1J
GCD188R71E473MA01J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 25 VDC 20% 0603 X7R AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹19.57 ₹19.57
₹11.55 ₹115.50
₹6.99 ₹699.00
₹5.50 ₹2,750.00
₹5.03 ₹5,030.00
₹4.47 ₹11,175.00
₹4.10 ₹20,500.00
Full Reel (Order in multiples of 10000)
₹2.89 ₹28,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.047 uF
25 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
GCD
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Class: Class 2
Package/Case: 0603 (1608 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Type: Surface Mount MLCC
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

GCD Multilayer Ceramic Capacitors

Murata Electronics GCD Multilayer Ceramic Capacitors use a two-element array structure to prevent momentary dielectric breakdown. The series offers a voltage range of 16VDC to 100VDC and a capacitance range of 1000pF to 0.47µF. Murata GCD Multilayer Ceramic Capacitors are available in dimensions ranging from 1.6mm x 0.8mm to 2mm x 1.25mm. GCD capacitors conform to AEC-Q200 standards, making them ideal for use in the battery lines of automobiles.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

GCD & GCE AEC-Q200 MLCCs

Murata Electronics GCD and GCE AEC-Q200 MLCCs are general-purpose ceramic capacitors that are AEC-Q200 qualified. These capacitors improve safety performance by combining a two-element array structure and resin external electrodes. Murata Electronics GCD and GCE AEC-Q200 MLCCs are ideal for use in the battery lines of automobiles and onboard applications.