DMS-30DR-1-R-C

Murata Power Solutions
580-DMS-30DR-1-R-C
DMS-30DR-1-R-C

Mfr.:

Description:
Digital Panel Meters DPM 2V 3.5 Dig Red LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
32 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 108   Multiples: 12
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,055.77 ₹6,54,023.16

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
LED, 3.5 Digit, Red
4.75 V to 5.25 V
150 mA
+/- 2 V
DMS-30DR
Brand: Murata Power Solutions
Description/Function: Sunlight readable
Dimensions: 14 mm L x 55 mm W x 23 mm H
Height: 23 mm
Length: 14 mm
Mounting Style: Panel, Board
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Width: 55 mm
Unit Weight: 20.838 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.