MGJ2D152005MPC-R7

Murata Power Solutions
580-MGJ2D152005MPCR7
MGJ2D152005MPC-R7

Mfr.:

Description:
DC/DC Converters - SMD 1W SM 15-20/5V 5.2KV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 80)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹648.53 ₹648.53
₹630.83 ₹3,154.15
₹620.58 ₹6,205.80
₹601.94 ₹15,048.50
₹578.65 ₹28,932.50
₹575.85 ₹57,585.00
₹541.38 ₹1,35,345.00
₹534.85 ₹2,67,425.00
₹532.99 ₹5,32,990.00
Full Reel (Order in multiples of 80)
₹578.65 ₹46,292.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
2 Output
2 W
15 V
13.5 V
16.5 V
20 V
80 mA
- 5 V
80 mA
5.7 kV
SMT-8
19.94 mm
14.99 mm
4.39 mm
Medical, Industrial
MGJ2
Brand: Murata Power Solutions
Dimensions: 19.94 mm x 14.99 mm x 4.39 mm
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 80
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGJ2 2W Bipolar-Output SMT DC-DC Converters

Murata MGJ2 2W Bipolar-Output SMT DC-DC Converters are ideal for powering ‘high side’ and ‘low side’ gate drive circuits for IGBT and SiC-based MOSFET high-voltage gate drivers used in industrial, renewable energy, and mobility applications. These devices feature a 2W power rating and are supplied in compact, low profile form factor modules measuring 19.49mm x 14.99mm x 4.39mm. Available in 12V and 15V rails, the MGJ2 DC-DC Converters offer +15V/-5V, +15V/-9V, and +20V/-5V bipolar output options while operating in a -40°C to +100°C temperature range.

MGJ2 Isolated 2W Gate Drive DC-DC Converters

Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters are ideal for powering high- and low-side gate drive circuits for IGBT/SiC and MOSFET devices in bridge circuits. A variety of asymmetric output voltages provides optimum drive levels for ideal system efficiency. All three MGJ2 series are characterized by high isolation requirements typically seen in bridge circuits used in motor drives and inverters. The MGJ2 industrial-grade temperature rating and construction provide reliability and a long service life. Murata Power Solutions MGJ2 Isolated 2W Gate Drive DC-DC Converters are available in a surface-mount or SIP package style.

MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.