MGN1S0512MC-R7

Murata Power Solutions
580-MGN1S0512MC-R7
MGN1S0512MC-R7

Mfr.:

Description:
DC/DC Converters - SMD 1W SM 5-12V GAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
310
Expected 26-11-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 155)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹383.90 ₹383.90
₹373.65 ₹1,868.25
₹368.06 ₹3,680.60
₹355.95 ₹8,898.75
₹350.36 ₹17,518.00
₹338.24 ₹33,824.00
Full Reel (Order in multiples of 155)
₹338.24 ₹52,427.20
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
1 W
5 V
12 V
83.3 mA
3 kVAC
14.5 mm x 12 mm x 3.2 mm
14.5 mm
12 mm
3.2 mm
Industrial
MGN1
Brand: Murata Power Solutions
Dimensions: 14.5 mm x 12 mm x 3.2 mm
Input Voltage: +/- 4.5 V to +/- 5.5 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Isolated
Factory Pack Quantity: 155
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MGN1 DC-DC Converters

Murata Power Solutions MGN1 DC-DC Converters are ideal for powering high-side and low-side gate driver circuits for GaN in bridge circuits. These converters are designed with optimized output voltages to meet the leading GaN device requirements and bring the best system efficiency. The industrial-grade temperature rating and construction give long service life and reliability. The MGN1 DC-DC converters feature 1W output power, 3kVAC isolation test voltage, 5V/12V input voltages, ultra-low isolation capacitance, and characterized partial discharge performance. The MGN1 converters are characterized by high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. Some of the applications include communication equipment, audio/visual equipment, base stations, and measurement equipment.