G3T12AH-R

NKK Switches
633-G3T12AH-R
G3T12AH-R

Mfr.:

Description:
Toggle Switches SPDT ON NONE ON R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,652

Stock:
1,652 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹708.17 ₹708.17
₹611.26 ₹6,112.60
₹576.78 ₹14,419.50
₹551.63 ₹27,581.50
₹529.26 ₹52,926.00
₹505.97 ₹1,26,492.50
Full Reel (Order in multiples of 500)
₹505.97 ₹2,52,985.00
2,500 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - ON
SMD/SMT
Gull Wing Lead
400 mA
28 VAC
28 VDC
Unthreaded
Toggle
Epoxy
Gold
G3T
Reel
Cut Tape
MouseReel
Brand: NKK Switches
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: G3T-12AH-TP
Unit Weight: 1.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3T Ultra-Miniature SMT Toggles

NKK Switches G3T Ultra-Miniature SMT Toggles are ultra-miniature in size and ideal for handheld applications. NKK G3T features a totally sealed body construction and molded-in, epoxy sealed terminals that prevent contamination. The STC (Sliding Twin Contact) mechanism features smooth, positive detent actuation, increased contact stability, and unparalleled logic-level reliability.