PT40-300psig-2-3-8-36-ST8-CC
See Product Specifications
Mfr.:
Description:
Pressure Sensors - Industrial High Accuracy Fixed Range Pressure Transmitter, 0 to 300 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, 1/2 NPT male, integral cable 3 ft, integral orifice, Certified
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
1 Week Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| ₹61,532.34 | ₹61,532.34 | |
| ₹51,921.76 | ₹2,59,608.80 | |
| ₹50,384.29 | ₹5,03,842.90 |
- CAHTS:
- 9026200010
- USHTS:
- 9026204000
- JPHTS:
- 902620010
- ECCN:
- EAR99
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India