BGU6005/N2X

NXP Semiconductors
771-BGU6005/N2X
BGU6005/N2X

Mfr.:

Description:
RF Amplifier Low Noise Amplifier MMIC for GPS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,267

Stock:
7,267 Can Dispatch Immediately
Quantities greater than 7267 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹27.95 ₹27.95
₹21.71 ₹217.10
₹19.47 ₹486.75
₹18.54 ₹1,854.00
₹17.42 ₹4,355.00
₹16.77 ₹8,385.00
Full Reel (Order in multiples of 5000)
₹10.72 ₹53,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Amplifier
RoHS:  
1.559 GHz to 1.61 GHz
1.5 V to 3.1 V
5.2 mA
17.5 dB
0.85 dB
Low Noise Amplifiers
SMD/SMT
XSON-6
SiGe
- 6 dBm
6 dBm
- 40 C
+ 85 C
BGU6005
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Return Loss: 8 dB
Isolation dB: 24 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 55 mW
Product Type: RF Amplifier
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.575 GHz
Part # Aliases: 934068188115
Unit Weight: 2.022 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.