MC32PF1510A2EPR2

NXP Semiconductors
771-MC32PF1510A2EPR2
MC32PF1510A2EPR2

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, 3 Buck Regs, 3 LDO Regs, 40 QFN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 21-08-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹478.95 ₹478.95
₹361.54 ₹3,615.40
₹331.72 ₹8,293.00
₹299.11 ₹29,911.00
₹284.20 ₹71,050.00
₹268.36 ₹1,34,180.00
₹258.11 ₹2,58,110.00
₹255.31 ₹6,38,275.00
Full Reel (Order in multiples of 5000)
₹254.38 ₹12,71,900.00

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PF1510
Processor PMIC
SMD/SMT
QFN-40
1 A
6.5 V
2.5 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Application: Low Power Processors
Brand: NXP Semiconductors
Input Voltage Range: 2.5 V to 6.5 V
Operating Supply Voltage: 2.5 V to 6 V
Output Voltage Range: 600 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935371713528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

PF1510 PMICs

NXP Semiconductors PF1510 Power Management Integrated Circuits (PMICs) are designed for use with i.MX processors on low-power portable, smart wearable, and Internet of Things (IoT) applications. These NXP PMICs provide a full power solution to i.MX 7ULP, i.MX 6SL, 6UL, 6ULL, and 6SX processors. The PF1510 PMICs in combination with three high-efficiency buck converters, three linear regulators, DDR reference, and RTC supply provide power for a complete system. These PMICs feature buck converters, LDO regulators, and an I2C interface. Typical applications include home automation, e-readers, smart mobiles, IoT, and embedded monitoring systems.