MPC8309VMADDCA

NXP Semiconductors
841-MPC8309VMADDCA
MPC8309VMADDCA

Mfr.:

Description:
Microprocessors - MPU E300 MP 266

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,466.30 ₹3,466.30
₹2,789.81 ₹27,898.10
₹2,621.15 ₹65,528.75
₹2,382.61 ₹2,38,261.00
₹2,322.98 ₹5,80,745.00
₹2,289.43 ₹9,61,560.60
840 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
e300c3
1 Core
32 bit
266 MHz
MAPBGA-489
16 kB
16 kB
1 V
MPC8309
SMD/SMT
0 C
+ 105 C
Tray
Brand: NXP Semiconductors
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, PCIe, SPI, UART, USB
Memory Type: L1 Cache
Moisture Sensitive: Yes
Number of I/Os: 56 I/O
Processor Series: PowerQUICC II Pro
Product Type: Microprocessors - MPU
Factory Pack Quantity: 420
Subcategory: Microprocessors - MPU
Tradename: PowerQUICC
Watchdog Timers: Watchdog Timer
Part # Aliases: 935310446557
Unit Weight: 1.035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
JPHTS:
8542310313
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.