MPC8548PXAVHB

NXP Semiconductors
Not Assigned
MPC8548PXAVHB

Mfr.:

Description:
Microprocessors - MPU FG PQ38 8548

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
e500
1 Core
32 bit
1.5 GHz
FC-PBGA-783
32 kB
32 kB
1.1 V
SMD/SMT
0 C
+ 105 C
Brand: NXP Semiconductors
I/O Voltage: 1.8 V, 2.5 V, 3.3 V
Instruction Type: Floating Point
Interface Type: Ethernet, I2C, PCIe, SPI, UART
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: L1/L2 Cache
Number of Timers/Counters: 4 Timer
Processor Series: PowerQUICC III
Product Type: Microprocessors - MPU
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
Unit Weight: 11.530 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
85423199
ECCN:
5A992