PCA9516APW

NXP Semiconductors
771-PCA9516APW
PCA9516APW

Mfr.:

Description:
Interface - Signal Buffers, Repeaters I2C BUS HUB 5-CH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buffers
I2C
150 ns
3.6 V
2.3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: NXP Semiconductors
Operating Supply Voltage: 2.3 V to 3.6 V
Pd - Power Dissipation: 300 mW
Product Type: Signal Buffers, Repeaters
Factory Pack Quantity: 2400
Subcategory: Interface ICs
Type: I2C Bus
Part # Aliases: PCA9516APW,112
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.