PCA9601DPZ

NXP Semiconductors
771-PCA9601DPZ
PCA9601DPZ

Mfr.:

Description:
Interface - Signal Buffers, Repeaters I2C-bus buffer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹381.11 ₹381.11
₹312.15 ₹3,121.50
₹295.38 ₹7,384.50
₹276.74 ₹27,674.00
₹267.43 ₹66,857.50
₹266.49 ₹1,33,245.00
₹256.25 ₹2,56,250.00
Full Reel (Order in multiples of 2500)
₹239.47 ₹5,98,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Buffers
I2C
100 ns
15 V
2.5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Current: 5 mA
Operating Supply Voltage: 2.5 V to 15 V
Output Current: 2 mA
Output Type: Open Collector
Pd - Power Dissipation: 300 mW
Product Type: Signal Buffers, Repeaters
Series: PCA9601
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935290859431
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
China
The country is subject to change at the time of shipment.

PCA9600 & PCA9601 Dual Bidirectional Bus Buffers

NXP Semiconductors PCA9600 and PCA9601 Dual Bidirectional Bus Buffers are designed to isolate I2C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The PCA9600 and PCA9601 create a non-latching, bidirectional, logic interface between a normal I2C-bus and a range of other higher capacitance or different voltage bus configurations. These devices operate at speeds up to 1MHz, and the high drive side is compatible with the Fast-mode Plus (Fm+) specifications. The PCA9601 features 15mA SX/SY sink capability, yielding a 5V Fm+ bus rise time with 470pF loads.

Logic

NXP Semiconductors Logic portfolio consists of the industry’s smallest, leadless DQFN package for gates, octals, and MSI functions simplifying PCB routing, and the world’s smallest MicroPak™ and Diamond™ packages for single-, dual-, and triple-gate logic. We NXP continually invests in new process and package technologies, as well as new packaging facilities, focus on increasing performance, lowering power consumption, and reducing size and have the largest portfolio of dedicated Q100 devices.