PCK2002PLPW,118

NXP Semiconductors
771-PCK2002PLPWDH-T
PCK2002PLPW,118

Mfr.:

Description:
Clock Buffer 14.318-140MHZ PCI-X CLOCK BUFR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Clock Buffer
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Output
533 MHz
2.9 ns
TSSOP-8
3 V
3.6 V
- 40 C
+ 85 C
Brand: NXP Semiconductors
Mounting Style: SMD/SMT
Operating Supply Current: 100 uA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 850 mW
Product Type: Clock Buffers
Quiescent Current: 100 uA
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: PCK2002PLPWDH-T
Unit Weight: 35.621 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.